EL23G, C Kodenshi, 940nm IR LED, Side Looker Through Hole package

Nº de Estoque RS: 455-8008Marca: KodenshiPart Number: EL23G, C
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

940nm

Package Type

Side Looker

Radiant Intensity

2mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

30°

Number of LEDs

1

Number of Pins

2

Dimensions

4.6 x 2.54 x 4.6mm

Lens Shape

Round

LED Material

GaAs

País de Origem

Japan

Detalhes do produto

Kodenshi EL23G Series IR LEDs

The EL23G series, from Kodenshi, are high power IR emitting diodes. They have a clear plastic lens in a low profile, through-hole package. The EL23G package is also side-viewing. This high output power IRED is ideal for general purpose applications such as optical switches and photointerrupters.

Infrared (IR) Light Emitters, Kodenshi

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

EL23G, C Kodenshi, 940nm IR LED, Side Looker Through Hole package

P.O.A.

Each (In a Pack of 5) (Sem VAT)

EL23G, C Kodenshi, 940nm IR LED, Side Looker Through Hole package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Peak Wavelength

940nm

Package Type

Side Looker

Radiant Intensity

2mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

30°

Number of LEDs

1

Number of Pins

2

Dimensions

4.6 x 2.54 x 4.6mm

Lens Shape

Round

LED Material

GaAs

País de Origem

Japan

Detalhes do produto

Kodenshi EL23G Series IR LEDs

The EL23G series, from Kodenshi, are high power IR emitting diodes. They have a clear plastic lens in a low profile, through-hole package. The EL23G package is also side-viewing. This high output power IRED is ideal for general purpose applications such as optical switches and photointerrupters.

Infrared (IR) Light Emitters, Kodenshi

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em