Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M25 Thread, 16mm min., 26mm max., IP66
Documentos Técnicos
Especificações
Brand
Kopex-EXThread Size
M25
Maximum Cable Diameter
26mm
Minimum Cable Diameter
16mm
Material
Brass
Colour
Metallic
Series
C1
IP Rating
IP66
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Number of Pieces
1
Number of Cores
1
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Operating Temperature Range
-40 → +100 °C
Detalhes do produto
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
R$ 1.219,25
R$ 1.219,25 1 Kit (Sem VAT)
1
R$ 1.219,25
R$ 1.219,25 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 1.219,25 |
15 - 49 | R$ 1.175,62 |
50+ | R$ 1.157,36 |
Documentos Técnicos
Especificações
Brand
Kopex-EXThread Size
M25
Maximum Cable Diameter
26mm
Minimum Cable Diameter
16mm
Material
Brass
Colour
Metallic
Series
C1
IP Rating
IP66
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Number of Pieces
1
Number of Cores
1
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Operating Temperature Range
-40 → +100 °C
Detalhes do produto
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).