Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M20 Thread, 8.5mm min., 16mm max., IP66

Nº de Estoque RS: 813-4025Marca: Kopex-EXPart Number: EXS04MMC1K-RS
Ver tudo em Conectores

Documentos Técnicos

Especificações

Thread Size

M20

Maximum Cable Diameter

16mm

Minimum Cable Diameter

8.5mm

Material

Stainless Steel

Colour

Metallic

Series

C1

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Detalhes do produto

C1 Gland Kits Ex d Double Compression NPT Cable Gland

Standards

EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 3.046,55

R$ 3.046,55 1 Kit (Sem VAT)

Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M20 Thread, 8.5mm min., 16mm max., IP66

R$ 3.046,55

R$ 3.046,55 1 Kit (Sem VAT)

Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M20 Thread, 8.5mm min., 16mm max., IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 3.046,55
15 - 49R$ 2.938,62
50+R$ 2.888,84

Documentos Técnicos

Especificações

Thread Size

M20

Maximum Cable Diameter

16mm

Minimum Cable Diameter

8.5mm

Material

Stainless Steel

Colour

Metallic

Series

C1

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Detalhes do produto

C1 Gland Kits Ex d Double Compression NPT Cable Gland

Standards

EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.