Documentos Técnicos
Especificações
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Multi Step Cam Switch
Normal State Configuration
6NO/3NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Detalhes do produto
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
R$ 707,81
R$ 707,81 Each (Sem VAT)
1
R$ 707,81
R$ 707,81 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Multi Step Cam Switch
Normal State Configuration
6NO/3NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Detalhes do produto
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)