Documentos Técnicos
Especificações
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
100A
IP Rating
IP65
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Length
161mm
Width
70mm
Depth
64mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
País de Origem
Ireland
Detalhes do produto
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
R$ 2.464,43
R$ 2.464,43 Each (Sem VAT)
1
R$ 2.464,43
R$ 2.464,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
100A
IP Rating
IP65
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Length
161mm
Width
70mm
Depth
64mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
País de Origem
Ireland
Detalhes do produto
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.