Documentos Técnicos
Especificações
Brand
Kraus & NaimerNumber of Poles
6P
Maximum Current
25A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
84mm
Width
54mm
Depth
171.5mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Detalhes do produto
6-Pole Extended Shaft Switch Disconnectors IP65 Rated
Approvals
UL, CSA
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
R$ 1.454,36
R$ 1.454,36 Each (Sem VAT)
1
R$ 1.454,36
R$ 1.454,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Kraus & NaimerNumber of Poles
6P
Maximum Current
25A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
84mm
Width
54mm
Depth
171.5mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Detalhes do produto
6-Pole Extended Shaft Switch Disconnectors IP65 Rated
Approvals
UL, CSA
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.