Documentos Técnicos
Especificações
Brand
KüblerSupply Voltage
9 → 60 V dc
Count Mode
Pulse
Display Type
LCD
Input Type
PNP, Voltage
Function
Counter
Reset Method
Electrical
Number Of Digits
7
Mounting Type
Panel Mount
Output / Interface
CMOS, EEPROM
Count Direction
Adding
Digit Height
6 mm
Maximum Count Frequency
10kHz
Measurement Range
0 → 9999999
Approvals
DIN-IEC 68-2-27, DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Minimum Measurement
0
Series
CODIX 190
Depth
4.7mm
Meter Type
Electronic
País de Origem
Germany
Detalhes do produto
Pulse Counters - Type 190
Single-channel Count Module Type 190 for PCB mounting, with 2 voltage ranges and large 7-digit LCD display, boasts a very wide temperature range.
This ensures the device is extremely robust and suitable for many application areas, even under the harshest operating
conditions.
Kubler PCB Mounting
R$ 586,22
R$ 586,22 Each (Sem VAT)
1
R$ 586,22
R$ 586,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 586,22 |
5 - 9 | R$ 565,34 |
10+ | R$ 544,08 |
Documentos Técnicos
Especificações
Brand
KüblerSupply Voltage
9 → 60 V dc
Count Mode
Pulse
Display Type
LCD
Input Type
PNP, Voltage
Function
Counter
Reset Method
Electrical
Number Of Digits
7
Mounting Type
Panel Mount
Output / Interface
CMOS, EEPROM
Count Direction
Adding
Digit Height
6 mm
Maximum Count Frequency
10kHz
Measurement Range
0 → 9999999
Approvals
DIN-IEC 68-2-27, DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Minimum Measurement
0
Series
CODIX 190
Depth
4.7mm
Meter Type
Electronic
País de Origem
Germany
Detalhes do produto
Pulse Counters - Type 190
Single-channel Count Module Type 190 for PCB mounting, with 2 voltage ranges and large 7-digit LCD display, boasts a very wide temperature range.
This ensures the device is extremely robust and suitable for many application areas, even under the harshest operating
conditions.