Kubler Hours Run Meter, 6 digits, LCD, Screw Terminal Connection, 4.5 → 28 V dc

Nº de Estoque RS: 915-5957Marca: KublerPart Number: 6.198.012.300
brand-logo
Ver tudo em Cantoneiras

Documentos Técnicos

Especificações

Brand

Kubler

Supply Voltage

4.5 → 28 V dc

Count Mode

Hours

Display Type

LCD

Input Type

PNP, Voltage

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Digit Height

5 mm

Maximum Count Frequency

10 → 75Hz

Function

Hour Meter, Timer

PRICED TO CLEAR

Yes

Series

198

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Depth

4.7mm

Meter Type

Electronic

Approvals

DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2, EN 61000-6-3

País de Origem

Germany

Detalhes do produto

Hour Meters - Type 198

Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.
The module is extremely robust and suitable for many different applications thanks to its wide temperature range.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Kubler Hours Run Meter, 6 digits, LCD, Screw Terminal Connection, 4.5 → 28 V dc

P.O.A.

Kubler Hours Run Meter, 6 digits, LCD, Screw Terminal Connection, 4.5 → 28 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kubler

Supply Voltage

4.5 → 28 V dc

Count Mode

Hours

Display Type

LCD

Input Type

PNP, Voltage

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Digit Height

5 mm

Maximum Count Frequency

10 → 75Hz

Function

Hour Meter, Timer

PRICED TO CLEAR

Yes

Series

198

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Depth

4.7mm

Meter Type

Electronic

Approvals

DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2, EN 61000-6-3

País de Origem

Germany

Detalhes do produto

Hour Meters - Type 198

Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.
The module is extremely robust and suitable for many different applications thanks to its wide temperature range.