Documentos Técnicos
Especificações
Brand
KüblerSupply Voltage
8 → 28V dc
Mounting Type
PCB Mount
Time Range
0 → 99999.9h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
0.010A
Maximum Voltage
28V dc
Switch Configuration
SPDT
Terminal Type
PCB Pin
Width
15mm
Power Supply
External
Minimum Voltage
8V dc
Series
198
Maximum Operating Temperature
+80°C
Length
30.4mm
Minimum Current
0.003A
Depth
4.7mm
Minimum Operating Temperature
-40°C
País de Origem
United States
R$ 638,77
R$ 638,77 Each (Sem VAT)
1
R$ 638,77
R$ 638,77 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KüblerSupply Voltage
8 → 28V dc
Mounting Type
PCB Mount
Time Range
0 → 99999.9h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
0.010A
Maximum Voltage
28V dc
Switch Configuration
SPDT
Terminal Type
PCB Pin
Width
15mm
Power Supply
External
Minimum Voltage
8V dc
Series
198
Maximum Operating Temperature
+80°C
Length
30.4mm
Minimum Current
0.003A
Depth
4.7mm
Minimum Operating Temperature
-40°C
País de Origem
United States