Kubler CODIX 564 On/Off Temperature Controller, 96 x 48mm, 90 → 260 V ac Supply Voltage

Nº de Estoque RS: 791-5980Marca: KublerPart Number: 6.564.010.000
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Kubler

Supply Voltage

90 → 260 V ac

Size

96 x 48mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

Codix 564

Input Type

K Type Thermocouple

Panel Depth

90.5mm

País de Origem

Germany

Detalhes do produto

Codix 564 - Temperature Controller

The temperature controller Codix 564 displays temperature values in high resolution. In addition it can monitor and control 2 limit values. All current temperature sensors, such as thermocouple, as well as mV inputs, Pt100 and resistance inputs, can be connected to the device.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to-understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.

Kubler Controller

Informações de estoque temporariamente indisponíveis.

R$ 5.634,76

R$ 5.634,76 Each (Sem VAT)

Kubler CODIX 564 On/Off Temperature Controller, 96 x 48mm, 90 → 260 V ac Supply Voltage

R$ 5.634,76

R$ 5.634,76 Each (Sem VAT)

Kubler CODIX 564 On/Off Temperature Controller, 96 x 48mm, 90 → 260 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kubler

Supply Voltage

90 → 260 V ac

Size

96 x 48mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

Codix 564

Input Type

K Type Thermocouple

Panel Depth

90.5mm

País de Origem

Germany

Detalhes do produto

Codix 564 - Temperature Controller

The temperature controller Codix 564 displays temperature values in high resolution. In addition it can monitor and control 2 limit values. All current temperature sensors, such as thermocouple, as well as mV inputs, Pt100 and resistance inputs, can be connected to the device.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to-understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.

Kubler Controller