Documentos Técnicos
Especificações
Brand
KüblerSupply Voltage
10 → 30 V dc
Count Mode
Frequency, Pulse, Time
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Gate, Lock
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Backlighting
Yes
Maximum Count Frequency
65kHz
Display Range
-999999 → 999999
Maximum Operating Temperature
+65°C
Measurement Range
-999999 → 999999
Minimum Operating Temperature
-20°C
Series
CODIX 923
Weight
125g
País de Origem
Germany
Detalhes do produto
6 Digit Multifunction, Backlit LCD Display
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
R$ 4.312,34
R$ 4.312,34 Each (Sem VAT)
1
R$ 4.312,34
R$ 4.312,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KüblerSupply Voltage
10 → 30 V dc
Count Mode
Frequency, Pulse, Time
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Gate, Lock
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Backlighting
Yes
Maximum Count Frequency
65kHz
Display Range
-999999 → 999999
Maximum Operating Temperature
+65°C
Measurement Range
-999999 → 999999
Minimum Operating Temperature
-20°C
Series
CODIX 923
Weight
125g
País de Origem
Germany
Detalhes do produto
6 Digit Multifunction, Backlit LCD Display
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.