Kübler Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Solid Type, 6mm Shaft

Nº de Estoque RS: 860-2733Marca: KüblerPart Number: 8.5000.B157.5000
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Shaft Diameter

6mm

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

País de Origem

Germany

Detalhes do produto

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Kubler

Informações de estoque temporariamente indisponíveis.

R$ 7.667,68

R$ 7.667,68 Each (Sem VAT)

Kübler Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Solid Type, 6mm Shaft

R$ 7.667,68

R$ 7.667,68 Each (Sem VAT)

Kübler Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Solid Type, 6mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Shaft Diameter

6mm

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

País de Origem

Germany

Detalhes do produto

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Kubler