Kübler Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

Nº de Estoque RS: 860-2755Marca: KüblerPart Number: 8.5020.2554.0500
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Width

50.8mm

Overall Depth

45.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

País de Origem

Germany

Detalhes do produto

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Kubler

Informações de estoque temporariamente indisponíveis.

R$ 7.269,12

R$ 7.269,12 Each (Sem VAT)

Kübler Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

R$ 7.269,12

R$ 7.269,12 Each (Sem VAT)

Kübler Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 12mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Width

50.8mm

Overall Depth

45.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

País de Origem

Germany

Detalhes do produto

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Kubler