Kübler KIS40 Series Incremental Incremental Encoder, 2048 ppr, Push Pull Signal, Solid Type, 6mm Shaft

Nº de Estoque RS: 918-9070Marca: KüblerPart Number: 8.KIS40.1342.2048
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Kübler

Encoder Technology

Incremental

Series

KIS40

Pulses Per Revolution

2048

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64

Overall Width

40mm

Overall Depth

61.3mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+70°C

Switching Frequency

250 (Pulse) kHz

Current Rating

100 mA

País de Origem

India

Detalhes do produto

KIS40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Informações de estoque temporariamente indisponíveis.

R$ 3.465,56

R$ 3.465,56 Each (Sem VAT)

Kübler KIS40 Series Incremental Incremental Encoder, 2048 ppr, Push Pull Signal, Solid Type, 6mm Shaft

R$ 3.465,56

R$ 3.465,56 Each (Sem VAT)

Kübler KIS40 Series Incremental Incremental Encoder, 2048 ppr, Push Pull Signal, Solid Type, 6mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kübler

Encoder Technology

Incremental

Series

KIS40

Pulses Per Revolution

2048

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64

Overall Width

40mm

Overall Depth

61.3mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+70°C

Switching Frequency

250 (Pulse) kHz

Current Rating

100 mA

País de Origem

India

Detalhes do produto

KIS40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.