Kubler Linear Measuring Linear Measuring Encoder, Push Pull Signal

Documentos Técnicos
Especificações
Brand
KublerEncoder Technology
Linear Measuring
Output Signal Type
Push Pull
Supply Voltage
8 → 24 V dc
IP Rating
IP64
Overall Height
40mm
Overall Width
55mm
Overall Depth
40mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switching Frequency
160 kHz
Distrelec Product Id
30399530
País de Origem
Germany
Detalhes do produto
Miniature cable pull sensor, incremental
Standards
CE in accordance with EN50082-2, EN50081-2 and EN55011 Class B
R$ 13.213,31
R$ 13.213,31 Each (Sem VAT)
1
R$ 13.213,31
R$ 13.213,31 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KublerEncoder Technology
Linear Measuring
Output Signal Type
Push Pull
Supply Voltage
8 → 24 V dc
IP Rating
IP64
Overall Height
40mm
Overall Width
55mm
Overall Depth
40mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switching Frequency
160 kHz
Distrelec Product Id
30399530
País de Origem
Germany
Detalhes do produto
Miniature cable pull sensor, incremental
Standards
CE in accordance with EN50082-2, EN50081-2 and EN55011 Class B