KYOCERA AVX 1nF MLCC, 50V dc V, SMD

Nº de Estoque RS: 135-6294Marca: KYOCERA AVXPart Number: 06035C102JAT2A
brand-logo

Documentos Técnicos

Especificações

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Você pode estar interessado em
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Sem VAT)
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 122,50

R$ 0,49 Each (In a Bag of 250) (Sem VAT)

KYOCERA AVX 1nF MLCC, 50V dc V, SMD

R$ 122,50

R$ 0,49 Each (In a Bag of 250) (Sem VAT)

KYOCERA AVX 1nF MLCC, 50V dc V, SMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
250 - 750R$ 0,49R$ 122,50
1000 - 2250R$ 0,47R$ 117,50
2500 - 4750R$ 0,43R$ 107,50
5000 - 12250R$ 0,41R$ 102,50
12500+R$ 0,32R$ 80,00
Você pode estar interessado em
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Sem VAT)
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (Sem VAT)

Documentos Técnicos

Especificações

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Você pode estar interessado em
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Sem VAT)
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (Sem VAT)