Documentos Técnicos
Especificações
Brand
KYOCERA AVXCapacitance
470nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dimensions
3.2 x 1.6 x 1.52mm
Length
3.2mm
Depth
1.6mm
Height
1.52mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalhes do produto
AVX 1206 Flexiterm Series MLCC Capacitors
AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.
1206 Range
R$ 191,00
R$ 1,91 Each (In a Bag of 100) (Sem VAT)
Padrão
100
R$ 191,00
R$ 1,91 Each (In a Bag of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 400 | R$ 1,91 | R$ 191,00 |
500 - 900 | R$ 1,80 | R$ 180,00 |
1000 - 2400 | R$ 1,69 | R$ 169,00 |
2500 - 4900 | R$ 1,58 | R$ 158,00 |
5000+ | R$ 1,44 | R$ 144,00 |
Documentos Técnicos
Especificações
Brand
KYOCERA AVXCapacitance
470nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dimensions
3.2 x 1.6 x 1.52mm
Length
3.2mm
Depth
1.6mm
Height
1.52mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalhes do produto
AVX 1206 Flexiterm Series MLCC Capacitors
AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.