KYOCERA AVX 470nF MLCC, 50V dc V, SMD

Nº de Estoque RS: 135-6845Marca: KYOCERA AVXPart Number: 12065C474KAZ2A
brand-logo

Documentos Técnicos

Especificações

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

AVX 1206 Flexiterm Series MLCC Capacitors

AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.

1206 Range

Informações de estoque temporariamente indisponíveis.

R$ 253,00

R$ 5,06 Each (In a Bag of 50) (Sem VAT)

KYOCERA AVX 470nF MLCC, 50V dc V, SMD
Selecione o tipo de embalagem

R$ 253,00

R$ 5,06 Each (In a Bag of 50) (Sem VAT)

KYOCERA AVX 470nF MLCC, 50V dc V, SMD
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
50 - 450R$ 5,06R$ 253,00
500 - 950R$ 4,79R$ 239,50
1000 - 1950R$ 4,44R$ 222,00
2000 - 3950R$ 4,14R$ 207,00
4000+R$ 3,71R$ 185,50

Documentos Técnicos

Especificações

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

AVX 1206 Flexiterm Series MLCC Capacitors

AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.

1206 Range