KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 1.3pF 250V dc ±0.1pF, SMD, 0603 (1608M)

Nº de Estoque RS: 774-6766Marca: KYOCERA AVXPart Number: ML03V11R3BAT2A
brand-logo

Documentos Técnicos

Especificações

Capacitance

1.3pF

Tolerance

±0.1pF

Voltage

250V dc

Mounting Type

Surface Mount

Temperature Coefficient

0±30ppm/°C

Dielectric

Polymer

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.838 x 0.635mm

Operating Temperature Range

-55 → +125 °C

Depth

0.84mm

Height

0.64mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

Multilayer Organic Film Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 61,80

R$ 6,18 Each (In a Pack of 10) (Sem VAT)

KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 1.3pF 250V dc ±0.1pF, SMD, 0603 (1608M)

R$ 61,80

R$ 6,18 Each (In a Pack of 10) (Sem VAT)

KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 1.3pF 250V dc ±0.1pF, SMD, 0603 (1608M)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 6,18R$ 61,80
100 - 490R$ 4,16R$ 41,60
500 - 990R$ 3,22R$ 32,20
1000 - 2990R$ 3,16R$ 31,60
3000+R$ 3,13R$ 31,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

1.3pF

Tolerance

±0.1pF

Voltage

250V dc

Mounting Type

Surface Mount

Temperature Coefficient

0±30ppm/°C

Dielectric

Polymer

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.838 x 0.635mm

Operating Temperature Range

-55 → +125 °C

Depth

0.84mm

Height

0.64mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

Multilayer Organic Film Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more