Documentos Técnicos
Especificações
Brand
KYOCERA AVXSeries
NOS
Capacitance
68µF
Tolerance
±20%
Voltage
6.3V dc
Package/Case
6032-28
Mounting Type
Surface Mount
Equivalent Series Resistance
0.2Ω
Dissipation Factor
6%
Leakage Current
8.2 μA
Dimensions
6 x 3.2 x 2.6mm
Depth
3.2mm
Height
2.6mm
Tolerance Plus
+20%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Length
6mm
Dielectric Material Family
Niobium
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalhes do produto
NOS Series
OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
R$ 196,75
R$ 7,87 Each (In a Pack of 25) (Sem VAT)
25
R$ 196,75
R$ 7,87 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KYOCERA AVXSeries
NOS
Capacitance
68µF
Tolerance
±20%
Voltage
6.3V dc
Package/Case
6032-28
Mounting Type
Surface Mount
Equivalent Series Resistance
0.2Ω
Dissipation Factor
6%
Leakage Current
8.2 μA
Dimensions
6 x 3.2 x 2.6mm
Depth
3.2mm
Height
2.6mm
Tolerance Plus
+20%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Length
6mm
Dielectric Material Family
Niobium
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalhes do produto
NOS Series
OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.