KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series

Nº de Estoque RS: 135-4004Marca: KYOCERA AVXPart Number: TAJA105K035RNJ
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Technology

Electrolytic

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

1206 (3216M)

Equivalent Series Resistance

7.5Ω

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Detalhes do produto

TAJ Standard Series 20 to 50Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
R$ 2,16Each (On a Reel of 2000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 4.540,00

R$ 2,27 Each (On a Reel of 2000) (Sem VAT)

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series

R$ 4.540,00

R$ 2,27 Each (On a Reel of 2000) (Sem VAT)

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
R$ 2,16Each (On a Reel of 2000) (Sem VAT)

Documentos Técnicos

Especificações

Technology

Electrolytic

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

1206 (3216M)

Equivalent Series Resistance

7.5Ω

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Detalhes do produto

TAJ Standard Series 20 to 50Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
R$ 2,16Each (On a Reel of 2000) (Sem VAT)