Documentos Técnicos
Especificações
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
150µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
1.3Ω
Automotive Standard
AEC-Q200
Lead Pitch
2.9mm
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
8V
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
9.5 μA
Detalhes do produto
TAJ Standard Series 2.5 to 16Vdc
R$ 3.320,00
R$ 6,64 Each (On a Reel of 500) (Sem VAT)
500
R$ 3.320,00
R$ 6,64 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
150µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
1.3Ω
Automotive Standard
AEC-Q200
Lead Pitch
2.9mm
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
8V
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
9.5 μA
Detalhes do produto