Documentos Técnicos
Especificações
Brand
KYOCERA AVXCapacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
2.5mm
Tolerance
±20%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
0.5 μA
Detalhes do produto
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
R$ 7.630,00
R$ 7,63 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 7.630,00
R$ 7,63 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KYOCERA AVXCapacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
2.5mm
Tolerance
±20%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
0.5 μA
Detalhes do produto
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.