KYOCERA AVX 10μF Tantalum Capacitor 25V dc, TAP Series

Nº de Estoque RS: 134-9410Marca: KYOCERA AVXPart Number: TAP106M025SCS
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

2.5Ω

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5.5 (Dia.) x 9mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Radial

Diameter

5.5mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

2 μA

Detalhes do produto

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 12.520,00

R$ 12,52 Each (In a Bag of 1000) (Sem VAT)

KYOCERA AVX 10μF Tantalum Capacitor 25V dc, TAP Series

R$ 12.520,00

R$ 12,52 Each (In a Bag of 1000) (Sem VAT)

KYOCERA AVX 10μF Tantalum Capacitor 25V dc, TAP Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

2.5Ω

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5.5 (Dia.) x 9mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Radial

Diameter

5.5mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

2 μA

Detalhes do produto

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em