Documentos Técnicos
Especificações
Brand
KYOCERA AVXTechnology
Polymer
Capacitance
100µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
1210 (3225M)
Equivalent Series Resistance
70mΩ
Lead Pitch
1.4mm
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+105°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TCJ
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
60 μA
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
R$ 6,64
Each (On a Reel of 2000) (Sem VAT)
2000
R$ 6,64
Each (On a Reel of 2000) (Sem VAT)
2000
Documentos Técnicos
Especificações
Brand
KYOCERA AVXTechnology
Polymer
Capacitance
100µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
1210 (3225M)
Equivalent Series Resistance
70mΩ
Lead Pitch
1.4mm
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+105°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TCJ
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
60 μA