KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, 2917 Series

Nº de Estoque RS: 136-0088Marca: KYOCERA AVXPart Number: TPSE107M020R0150
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

150mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

2917

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

16 V dc @ +125 °C, 26 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Polarised

Polar

Leakage Current

20 μA

Detalhes do produto

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 267,25

R$ 53,45 Each (In a Bag of 5) (Sem VAT)

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, 2917 Series

R$ 267,25

R$ 53,45 Each (In a Bag of 5) (Sem VAT)

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, 2917 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 20R$ 53,45R$ 267,25
25+R$ 52,82R$ 264,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

150mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

2917

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

16 V dc @ +125 °C, 26 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Polarised

Polar

Leakage Current

20 μA

Detalhes do produto

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em