AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series

Nº de Estoque RS: 135-0344Marca: KYOCERA AVXPart Number: TPSE686K020R0125
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Technology

Electrolytic

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

125mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

13.6 μA

Surge Voltage

16 V dc @ ≤+125 °C, 26 V dc @ ≤+85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Detalhes do produto

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.816,00

R$ 22,04 Each (On a Reel of 400) (Sem VAT)

AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series

R$ 8.816,00

R$ 22,04 Each (On a Reel of 400) (Sem VAT)

AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Technology

Electrolytic

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

125mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

13.6 μA

Surge Voltage

16 V dc @ ≤+125 °C, 26 V dc @ ≤+85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Detalhes do produto

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more