KYOCERA AVX Array Capacitor 10nF 50V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

Nº de Estoque RS: 697-3197Marca: KYOCERA AVXPart Number: W2A45C103KAT2A
brand-logo
Ver tudo em Linha de Capacitadores

Documentos Técnicos

Especificações

Capacitance

10nF

Series

W2A

Tolerance

±10%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Detalhes do produto

Surface Mount 0508, W2A Series

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 73,00

R$ 2,92 Each (In a Pack of 25) (Sem VAT)

KYOCERA AVX Array Capacitor 10nF 50V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Selecione o tipo de embalagem

R$ 73,00

R$ 2,92 Each (In a Pack of 25) (Sem VAT)

KYOCERA AVX Array Capacitor 10nF 50V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
25 - 225R$ 2,92R$ 73,00
250 - 1225R$ 2,72R$ 68,00
1250 - 2475R$ 2,53R$ 63,25
2500 - 6225R$ 2,36R$ 59,00
6250+R$ 2,23R$ 55,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

10nF

Series

W2A

Tolerance

±10%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Detalhes do produto

Surface Mount 0508, W2A Series

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more