Documentos Técnicos
Especificações
Brand
LAGWheel Diameter
130mm
Wheel Width
40mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
700kg
Tyre Material
Cast Iron
Hub Material
Cast Iron
Features
High Load Capacity, Low Rolling Resistance
Hub Bearing Type
Plain Bore
Bore Length
50mm
Colour
Blue
País de Origem
Italy
Detalhes do produto
Cast Iron Wheel, Machine Tread, Extra Heavy Duty, Series Q
Industrial - Solid Cast Iron Wheel
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.
R$ 851,44
R$ 851,44 Each (Sem VAT)
1
R$ 851,44
R$ 851,44 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 851,44 |
5 - 9 | R$ 829,76 |
10+ | R$ 824,88 |
Documentos Técnicos
Especificações
Brand
LAGWheel Diameter
130mm
Wheel Width
40mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
700kg
Tyre Material
Cast Iron
Hub Material
Cast Iron
Features
High Load Capacity, Low Rolling Resistance
Hub Bearing Type
Plain Bore
Bore Length
50mm
Colour
Blue
País de Origem
Italy
Detalhes do produto
Cast Iron Wheel, Machine Tread, Extra Heavy Duty, Series Q
Industrial - Solid Cast Iron Wheel
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.