Documentos Técnicos
Especificações
Brand
LAGWheel Diameter
250mm
Load Capacity
1400kg
Mounting Type
Plate
Includes Brake
No
Overall Height
307mm
Wheel Width
60mm
Rotation
Swivel
Tyre Material
Polyurethane
Housing Material
Powder Coated Steel
Fixing Centres
160 x 120mm
Fixing Plate Dimensions
200 x 160mm
Number of Fixing Holes
4
Fixing Hole Size
14mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
País de Origem
Italy
Detalhes do produto
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, Z Series Wheel
R$ 8.087,17
R$ 8.087,17 Each (Sem VAT)
1
R$ 8.087,17
R$ 8.087,17 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 8.087,17 |
5 - 9 | R$ 7.956,85 |
10+ | R$ 7.819,18 |
Documentos Técnicos
Especificações
Brand
LAGWheel Diameter
250mm
Load Capacity
1400kg
Mounting Type
Plate
Includes Brake
No
Overall Height
307mm
Wheel Width
60mm
Rotation
Swivel
Tyre Material
Polyurethane
Housing Material
Powder Coated Steel
Fixing Centres
160 x 120mm
Fixing Plate Dimensions
200 x 160mm
Number of Fixing Holes
4
Fixing Hole Size
14mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
País de Origem
Italy
Detalhes do produto