Laird a Dupont Business Self-Adhesive Thermal Interface Sheet, 2.5mm Thick, 3W/m·K, Boron Nitride Filled Silicone

Nº de Estoque RS: 446-497Marca: Laird a Dupont BusinessPart Number: U021041-22-U1
brand-logo
Ver tudo em Thermal Pads

Documentos Técnicos

Especificações

Dimensions

100 x 100mm

Thickness

2.5mm

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 25

Operating Temperature Range

-45 → +200 °C

País de Origem

Czech Republic

Detalhes do produto

T-flex 600 & 6000

T-flex 600 Series™ is an exceptionally soft, highly compressible, highly conductive gap filling interface pad. Its outstanding properties are the result of a proprietary boron nitride filler in the composition. While extremely soft, T-flex 600 recovers to more than 90% of its original thickness after compression under low pressure. It is naturally tacky and requires no additional adhesive coating that could inhibit thermal performance. It is electrically insulating, stable from -45°C to 200°C and meets UL 94V0 rating.

Approvals

UL

Informações de estoque temporariamente indisponíveis.

R$ 770,12

R$ 770,12 Each (Sem VAT)

Laird a Dupont Business Self-Adhesive Thermal Interface Sheet, 2.5mm Thick, 3W/m·K, Boron Nitride Filled Silicone

R$ 770,12

R$ 770,12 Each (Sem VAT)

Laird a Dupont Business Self-Adhesive Thermal Interface Sheet, 2.5mm Thick, 3W/m·K, Boron Nitride Filled Silicone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 770,12
50 - 99R$ 695,86
100 - 249R$ 635,77
250 - 499R$ 617,00
500+R$ 599,16

Documentos Técnicos

Especificações

Dimensions

100 x 100mm

Thickness

2.5mm

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 25

Operating Temperature Range

-45 → +200 °C

País de Origem

Czech Republic

Detalhes do produto

T-flex 600 & 6000

T-flex 600 Series™ is an exceptionally soft, highly compressible, highly conductive gap filling interface pad. Its outstanding properties are the result of a proprietary boron nitride filler in the composition. While extremely soft, T-flex 600 recovers to more than 90% of its original thickness after compression under low pressure. It is naturally tacky and requires no additional adhesive coating that could inhibit thermal performance. It is electrically insulating, stable from -45°C to 200°C and meets UL 94V0 rating.

Approvals

UL