Laird Technologies Peltier Module, 1.4W, 3A, 0.85V, 8 x 8mm

Nº de Estoque RS: 229-9549Marca: Laird TechnologiesPart Number: CP1.0-7-06L
brand-logo
Ver tudo em Módulo Peltier

Documentos Técnicos

Especificações

Maximum Cooling Capacity

1.4W

Maximum Temperature Difference

+67K

Maximum Current

3A

Maximum Voltage

0.85V

Active Area

8 x 8mm

Active Area Length

8mm

Active Area Thickness

3.6mm

Active Area Width

8mm

Detalhes do produto

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.032,38

R$ 1.032,38 Each (Sem VAT)

Laird Technologies Peltier Module, 1.4W, 3A, 0.85V, 8 x 8mm

R$ 1.032,38

R$ 1.032,38 Each (Sem VAT)

Laird Technologies Peltier Module, 1.4W, 3A, 0.85V, 8 x 8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.032,38
5 - 9R$ 995,92
10 - 24R$ 979,00
25 - 99R$ 950,41
100+R$ 854,88
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Cooling Capacity

1.4W

Maximum Temperature Difference

+67K

Maximum Current

3A

Maximum Voltage

0.85V

Active Area

8 x 8mm

Active Area Length

8mm

Active Area Thickness

3.6mm

Active Area Width

8mm

Detalhes do produto

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Você pode estar interessado em