Documentos Técnicos
Especificações
Brand
LairdPackage Type
2736
Impedance at 25 MHz
120Ω
Impedance at 100 MHz
220Ω
Impedance at 300 MHz
360Ω
Type
Snap-On EMI Core, Split EMI Core
Dimensions
19.7 x 35.1 x 18mm
Length
35.1mm
Depth
35.1mm
Height
18mm
Diameter
19.7mm
Material
Ferrite
Application
EMI Suppression
País de Origem
China
Detalhes do produto
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
R$ 1.079,50
R$ 21,59 Each (In a Pack of 50) (Sem VAT)
50
R$ 1.079,50
R$ 21,59 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 450 | R$ 21,59 | R$ 1.079,50 |
500 - 1200 | R$ 17,59 | R$ 879,50 |
1250 - 2450 | R$ 15,35 | R$ 767,50 |
2500 - 4950 | R$ 14,80 | R$ 740,00 |
5000+ | R$ 14,21 | R$ 710,50 |
Documentos Técnicos
Especificações
Brand
LairdPackage Type
2736
Impedance at 25 MHz
120Ω
Impedance at 100 MHz
220Ω
Impedance at 300 MHz
360Ω
Type
Snap-On EMI Core, Split EMI Core
Dimensions
19.7 x 35.1 x 18mm
Length
35.1mm
Depth
35.1mm
Height
18mm
Diameter
19.7mm
Material
Ferrite
Application
EMI Suppression
País de Origem
China
Detalhes do produto
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.