Lapp Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP65, EPIC Series

Nº de Estoque RS: 115-3307Marca: LappPart Number: 00008718
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Lapp

Number Of Contacts

12

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

7.5A

Body Orientation

Straight

Series

EPIC

Shell Size

25

Mating Type

Screw On

Housing Material

Thermoplastic

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+125°C

País de Origem

Germany

Detalhes do produto

Lapp Epic R Series Cable Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments.

These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.


Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Cable-mounted plugs and sockets mate with panel mounted counterparts and in-line couplers.

229-0514 is a 9 way in-line cable plug coupler
227-7713 is a 9 way in-line cable socket coupler
227-7757 is a 12 way in-line cable plug coupler
227-7735 is a 12 way in-line cable socket coupler
229-0520 is a 16 way in-line cable plug coupler
227-7741 is a 16 way in-line cable socket coupler
227-7791 is a 9 way panel mounted plug
227-7763 is a 9 way panel mounted socket
227-7808 is a 12 way panel mounted plug
227-7779 is a 12 way panel mounted socket
227-7814 is a 16 way panel mounted plug
227-7785 is a 16 way panel mounted socket

Accessories

Dust Caps are available for Epic Series R circular connectors. An assembly tool is also available for cable mounting plugs.

531-841 is a dust cap for 9 way connectors
180-9757 is a dust cap for 12 and 16 way connectors
531-857 is a connector wrench for cable mounted connectors

Informações de estoque temporariamente indisponíveis.

R$ 543,06

R$ 543,06 Each (Sem VAT)

Lapp Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP65, EPIC Series

R$ 543,06

R$ 543,06 Each (Sem VAT)

Lapp Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP65, EPIC Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 543,06
5 - 9R$ 498,73
10 - 24R$ 486,76
25+R$ 475,37

Documentos Técnicos

Especificações

Brand

Lapp

Number Of Contacts

12

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

7.5A

Body Orientation

Straight

Series

EPIC

Shell Size

25

Mating Type

Screw On

Housing Material

Thermoplastic

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+125°C

País de Origem

Germany

Detalhes do produto

Lapp Epic R Series Cable Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments.

These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.


Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Cable-mounted plugs and sockets mate with panel mounted counterparts and in-line couplers.

229-0514 is a 9 way in-line cable plug coupler
227-7713 is a 9 way in-line cable socket coupler
227-7757 is a 12 way in-line cable plug coupler
227-7735 is a 12 way in-line cable socket coupler
229-0520 is a 16 way in-line cable plug coupler
227-7741 is a 16 way in-line cable socket coupler
227-7791 is a 9 way panel mounted plug
227-7763 is a 9 way panel mounted socket
227-7808 is a 12 way panel mounted plug
227-7779 is a 12 way panel mounted socket
227-7814 is a 16 way panel mounted plug
227-7785 is a 16 way panel mounted socket

Accessories

Dust Caps are available for Epic Series R circular connectors. An assembly tool is also available for cable mounting plugs.

531-841 is a dust cap for 9 way connectors
180-9757 is a dust cap for 12 and 16 way connectors
531-857 is a connector wrench for cable mounted connectors