Lapp ÖLFLEX CLASSIC 150 CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 16 AWG

Nº de Estoque RS: 454-8994Marca: LappPart Number: 0015804Distrelec Article No.: 30403731
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX CLASSIC 150 CY

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Length

50m

Outer Diameter

11.3mm

Voltage Rating

600 V

Current Rating

18 A

CPR Certification

Eca

Maximum Operating Temperature

+90°C

Core Strands

30/0.25 mm

Earth Cable

Yes

Conductor Resistance

13.7 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Bedding Material

PVC

País de Origem

Germany

Detalhes do produto

Ölflex® 150 CY Quattro

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.

Standards

UL, CSA, HAR, This cable confirms to ECD 73/23/EEC (low voltage directive).

Informações de estoque temporariamente indisponíveis.

R$ 9.729,01

R$ 9.729,01 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX CLASSIC 150 CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 16 AWG

R$ 9.729,01

R$ 9.729,01 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX CLASSIC 150 CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 16 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX CLASSIC 150 CY

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Length

50m

Outer Diameter

11.3mm

Voltage Rating

600 V

Current Rating

18 A

CPR Certification

Eca

Maximum Operating Temperature

+90°C

Core Strands

30/0.25 mm

Earth Cable

Yes

Conductor Resistance

13.7 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Bedding Material

PVC

País de Origem

Germany

Detalhes do produto

Ölflex® 150 CY Quattro

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.

Standards

UL, CSA, HAR, This cable confirms to ECD 73/23/EEC (low voltage directive).