Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath, 13 AWG

Nº de Estoque RS: 455-0098Marca: LappPart Number: 0016088Distrelec Article No.: 30401024
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX CLASSIC 100 SY

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Length

100m

Outer Diameter

12.6mm

Minimum Bend Radius

Fixed - 6 x D, Occasional Flexing - 20 x D

Voltage Rating

450/750 V

Current Rating

26 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

7.98 Ω/km

Filler Material

Non-Wicking Filler

Bedding Material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

50/0.25 mm

Earth Cable

Yes

País de Origem

Germany

Detalhes do produto

Ölflex® Classic 100 SY Cable

From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.

The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.

Features and Benefits

• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C

Applications

Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;

• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering

Accessories

Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Informações de estoque temporariamente indisponíveis.

R$ 14.610,79

R$ 14.610,79 1 Reel of 100 Metres (Sem VAT)

Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath, 13 AWG

R$ 14.610,79

R$ 14.610,79 1 Reel of 100 Metres (Sem VAT)

Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath, 13 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX CLASSIC 100 SY

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Length

100m

Outer Diameter

12.6mm

Minimum Bend Radius

Fixed - 6 x D, Occasional Flexing - 20 x D

Voltage Rating

450/750 V

Current Rating

26 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

7.98 Ω/km

Filler Material

Non-Wicking Filler

Bedding Material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

50/0.25 mm

Earth Cable

Yes

País de Origem

Germany

Detalhes do produto

Ölflex® Classic 100 SY Cable

From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.

The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.

Features and Benefits

• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C

Applications

Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;

• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering

Accessories

Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).