Lapp ÖLFLEX ROBUST 210 Control Cable, 4 Cores, 1 mm², Unscreened, 50m, Black TPE Sheath, 17 AWG

Nº de Estoque RS: 800-3271Marca: LappPart Number: 0021916
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX ROBUST 210

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

TPE

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

4 x D

Outer Diameter

6.6mm

Voltage Rating

300 V, 500 V

Standards Met

CE

CPR Certification

Fca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Earth Cable

Yes

País de Origem

Germany

Detalhes do produto

Ölflex Robust 210 Food Grade Cable

From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries.

This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV and ozone resistance, the all-weather Oflex Robust 210 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.

The cable is made up of halogen free materials and has a reduced diameter for space saving solutions. It is constructed of fine-wire strands of bare copper wire in a special TPE outer sheath. The cores are twisted in layers, with a modified PP core insulation.

Features and Benefits

• Chemical resistance
• Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
• Resistance to ammonia compounds and bio-gases
• Resistance to cold and hot water as well as water-soluble cleaning agents
• Weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Reduced outer diameter
• Halogen-free materials

Applications

The Olflex Robust 210 Food Grade control cable is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. However, it's outstanding environmental resistance also makes it useful for a broad range of applications, such as:

• Medical technology
• Laundries
• Car washing equipment
• Chemical industry
• Composting plants
• Sewage works

Accessories

Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands and cable identification kits that have a high degree of versatility and environmental resistance.

560-701 is an M25 Skintop MS SC IP64K Cable Gland
560-713 is an M32 Skintop MS SC IP64K Cable Gland
560-694 is an M40 Skintop MS SC IP64K Cable Gland
433-1465 is an Fleximark Stainless Steel Cable Marking Kit

Informações de estoque temporariamente indisponíveis.

R$ 4.488,13

R$ 4.488,13 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX ROBUST 210 Control Cable, 4 Cores, 1 mm², Unscreened, 50m, Black TPE Sheath, 17 AWG

R$ 4.488,13

R$ 4.488,13 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX ROBUST 210 Control Cable, 4 Cores, 1 mm², Unscreened, 50m, Black TPE Sheath, 17 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX ROBUST 210

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

TPE

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

4 x D

Outer Diameter

6.6mm

Voltage Rating

300 V, 500 V

Standards Met

CE

CPR Certification

Fca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Earth Cable

Yes

País de Origem

Germany

Detalhes do produto

Ölflex Robust 210 Food Grade Cable

From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries.

This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV and ozone resistance, the all-weather Oflex Robust 210 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.

The cable is made up of halogen free materials and has a reduced diameter for space saving solutions. It is constructed of fine-wire strands of bare copper wire in a special TPE outer sheath. The cores are twisted in layers, with a modified PP core insulation.

Features and Benefits

• Chemical resistance
• Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
• Resistance to ammonia compounds and bio-gases
• Resistance to cold and hot water as well as water-soluble cleaning agents
• Weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Reduced outer diameter
• Halogen-free materials

Applications

The Olflex Robust 210 Food Grade control cable is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. However, it's outstanding environmental resistance also makes it useful for a broad range of applications, such as:

• Medical technology
• Laundries
• Car washing equipment
• Chemical industry
• Composting plants
• Sewage works

Accessories

Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands and cable identification kits that have a high degree of versatility and environmental resistance.

560-701 is an M25 Skintop MS SC IP64K Cable Gland
560-713 is an M32 Skintop MS SC IP64K Cable Gland
560-694 is an M40 Skintop MS SC IP64K Cable Gland
433-1465 is an Fleximark Stainless Steel Cable Marking Kit