Lapp UNITRONIC LiYY Series Data Cable, 3 Cores, 0.25 mm², Unscreened, 24 AWG, 100m, LiYY Cable

Nº de Estoque RS: 445-1452Marca: LappPart Number: 0028303
brand-logo

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYY

Outer Diameter

4mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Voltage Rating

500 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

CE

Series

UNITRONIC LiYY

Core Strands

14/0.14 mm

País de Origem

Germany

Detalhes do produto

Unitronic® LiYY data cable

From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.

The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.

This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.

Features and Benefits

• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C

Applications

The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;

• Process and control equipment
• Office machines
• Measuring equipment

Accessories

Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.

361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland

Standards

VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.702,22

R$ 1.702,22 1 Reel of 100 Metres (Sem VAT)

Lapp UNITRONIC LiYY Series Data Cable, 3 Cores, 0.25 mm², Unscreened, 24 AWG, 100m, LiYY Cable

R$ 1.702,22

R$ 1.702,22 1 Reel of 100 Metres (Sem VAT)

Lapp UNITRONIC LiYY Series Data Cable, 3 Cores, 0.25 mm², Unscreened, 24 AWG, 100m, LiYY Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYY

Outer Diameter

4mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Voltage Rating

500 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

CE

Series

UNITRONIC LiYY

Core Strands

14/0.14 mm

País de Origem

Germany

Detalhes do produto

Unitronic® LiYY data cable

From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.

The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.

This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.

Features and Benefits

• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C

Applications

The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;

• Process and control equipment
• Office machines
• Measuring equipment

Accessories

Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.

361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland

Standards

VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code

Você pode estar interessado em