Lapp UNITRONIC LiYCY Series Data Cable, 2 Cores, 0.14 mm², Screened, 26 AWG, 100m, Screened Shield, LiYCY Cable

Nº de Estoque RS: 445-1569Marca: LappPart Number: 0034302
brand-logo

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

0.14 mm²

Number of Cores

2

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

3.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

UNITRONIC LiYCY

Core Strands

18/0.10 mm

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

País de Origem

Germany

Detalhes do produto

Unitronic® LiYCY cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code

Informações de estoque temporariamente indisponíveis.

R$ 2.012,69

R$ 2.012,69 1 Reel of 100 Metres (Sem VAT)

Lapp UNITRONIC LiYCY Series Data Cable, 2 Cores, 0.14 mm², Screened, 26 AWG, 100m, Screened Shield, LiYCY Cable

R$ 2.012,69

R$ 2.012,69 1 Reel of 100 Metres (Sem VAT)

Lapp UNITRONIC LiYCY Series Data Cable, 2 Cores, 0.14 mm², Screened, 26 AWG, 100m, Screened Shield, LiYCY Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

0.14 mm²

Number of Cores

2

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

3.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

UNITRONIC LiYCY

Core Strands

18/0.10 mm

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

País de Origem

Germany

Detalhes do produto

Unitronic® LiYCY cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code