Documentos Técnicos
Especificações
Brand
LappCross Sectional Area
0.14 mm²
Number of Cores
7
American Wire Gauge
26 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper Braid
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYCY
Outer Diameter
4.9mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Series
UNITRONIC LiYCY
Core Strands
18/0.10 mm
Voltage Rating
250 V
Maximum Operating Temperature
+80°C
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
País de Origem
Germany
Detalhes do produto
Unitronic® LiYCY cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code
R$ 3.358,03
R$ 3.358,03 1 Reel of 100 Metres (Sem VAT)
1
R$ 3.358,03
R$ 3.358,03 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappCross Sectional Area
0.14 mm²
Number of Cores
7
American Wire Gauge
26 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper Braid
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYCY
Outer Diameter
4.9mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Series
UNITRONIC LiYCY
Core Strands
18/0.10 mm
Voltage Rating
250 V
Maximum Operating Temperature
+80°C
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
País de Origem
Germany
Detalhes do produto
Unitronic® LiYCY cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code