Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX SERVO FD
Number of Cores
10
Cross Sectional Area
0.25 mm², 0.5 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Green
Control Cable Type
CY
Screen Type
Braid
Screened/Unscreened
Screened
Minimum Bend Radius
7.5 x Diameter
Outer Diameter
8.5mm
Length
50m
Voltage Rating
30 V
Current Rating
4.5 / 9 A
Maximum Operating Temperature
+90°C
Insulation material
PP
Core Strands
14/0.14 mm
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Conductor Resistance
39 Ω/km, 79 Ω/km
Filler Material
Non-Wicking Filler
País de Origem
Germany
Detalhes do produto
Olflex Servo FD 798CP Cable
From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.
This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.
The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.
Features and Benefits
Screened
EMC Compliant
Halogen-free
Mechanical Resistance
Oil Resistance
UV Resistance
Operating Range for Flexing: -40°C to +90°C
Operating Range for Fixed Installation: -50°C to +90°C
Applications
This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.
Rotary Encoder Systems
Machine Tools
Transfer Lines
Assembly and Production Lines
Machines
Standards
UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).
R$ 8.810,27
R$ 8.810,27 1 Reel of 50 Metres (Sem VAT)
1
R$ 8.810,27
R$ 8.810,27 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX SERVO FD
Number of Cores
10
Cross Sectional Area
0.25 mm², 0.5 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Green
Control Cable Type
CY
Screen Type
Braid
Screened/Unscreened
Screened
Minimum Bend Radius
7.5 x Diameter
Outer Diameter
8.5mm
Length
50m
Voltage Rating
30 V
Current Rating
4.5 / 9 A
Maximum Operating Temperature
+90°C
Insulation material
PP
Core Strands
14/0.14 mm
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Conductor Resistance
39 Ω/km, 79 Ω/km
Filler Material
Non-Wicking Filler
País de Origem
Germany
Detalhes do produto
Olflex Servo FD 798CP Cable
From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.
This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.
The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.
Features and Benefits
Screened
EMC Compliant
Halogen-free
Mechanical Resistance
Oil Resistance
UV Resistance
Operating Range for Flexing: -40°C to +90°C
Operating Range for Fixed Installation: -50°C to +90°C
Applications
This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.
Rotary Encoder Systems
Machine Tools
Transfer Lines
Assembly and Production Lines
Machines
Standards
UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).