Lapp ÖLFLEX, Twisted Pair, 50m 2 Core, Black Polytetrafluoroethylene PTFE Power Cable +260°C

Nº de Estoque RS: 807-9329Marca: LappPart Number: 0091300
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Cable Type

Twisted Pair

Outer Diameter

3.9mm

Sheath Material

Polytetrafluoroethylene PTFE

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Nickel Plated Copper

American Wire Gauge

20 AWG

Minimum Operating Temperature

-190°C

Cable Shape

Twisted Pair

Standards Met

CE

Fire Behaviour

Flame Retardant

Insulation material

PTFE

Series

ÖLFLEX

Maximum Operating Temperature

+260°C

País de Origem

Germany

Detalhes do produto

Olflex Heat 260° Cable

From Lapp, the Olflex Heat 260 C MC cable is a heat-resistant solution for power and control applications where fluctuating temperatures would render conventional cables unusable.

This cable is also shielded, featuring copper screening that ensures EMC compliance even under extreme loads. Coupled with its stress crack resistance, these factors make the Olflex Heat 260 C MC range of cables ideal for use in sensor system applications.

The cable is made of fine-twisted nickle-plated copper strands, with a PTFE core insulation. It also has a PTFE based outer sheath that is flame retardant.

Despite its robustness, the Olflex Heat cable is lightweight with a small diameter, which makes it convenient for fixed or occasional flexing installations where space-saving is a factor.

Features and Benefits

• Copper-screened for EMC Compliance
• Space saving design
• Stress crack resistant
• Resistant to contact with mostly all highly aggressive chemical media
• Low outgassing behavior
• UV resistant and suitable for outdoor use
• Oil, acid, and chemical resistance
• Low water absorption
• Resistant to microbes

Applications

Olflex Heat high-temperature cable is used in a variety of applications, and it's EMC shielding ensures it can be used for purposes where interference from electromagnetic signals is a concern. With its resistance to temperature and media, this cable range is also ideal for harsh environments and suitable for both indoor and outdoor use.

• Industrial furnaces
• Foundries
• Chemical industry
• Paint shop line technology
• Heating elements
• Wind turbines
• Temperature resistance of -190°C up to +260°C

Accessories

405-8744 is an M16 IP68 and EMC rated Cable Gland
405-8750 is an M20 IP68 and EMC rated Cable Gland
405-8766 is an M25 IP68 and EMC rated Cable Gland
405-8772 is an M32 IP68 and EMC rated Cable Gland
405-8788 is an M40 IP68 and EMC rated Cable Gland
405-8794 is an M50 IP68 and EMC rated Cable Gland

Você pode estar interessado em
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
R$ 2.019,891 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 7.696,67

R$ 7.696,67 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX, Twisted Pair, 50m 2 Core, Black Polytetrafluoroethylene PTFE Power Cable +260°C

R$ 7.696,67

R$ 7.696,67 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX, Twisted Pair, 50m 2 Core, Black Polytetrafluoroethylene PTFE Power Cable +260°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
R$ 2.019,891 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Cable Type

Twisted Pair

Outer Diameter

3.9mm

Sheath Material

Polytetrafluoroethylene PTFE

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Nickel Plated Copper

American Wire Gauge

20 AWG

Minimum Operating Temperature

-190°C

Cable Shape

Twisted Pair

Standards Met

CE

Fire Behaviour

Flame Retardant

Insulation material

PTFE

Series

ÖLFLEX

Maximum Operating Temperature

+260°C

País de Origem

Germany

Detalhes do produto

Olflex Heat 260° Cable

From Lapp, the Olflex Heat 260 C MC cable is a heat-resistant solution for power and control applications where fluctuating temperatures would render conventional cables unusable.

This cable is also shielded, featuring copper screening that ensures EMC compliance even under extreme loads. Coupled with its stress crack resistance, these factors make the Olflex Heat 260 C MC range of cables ideal for use in sensor system applications.

The cable is made of fine-twisted nickle-plated copper strands, with a PTFE core insulation. It also has a PTFE based outer sheath that is flame retardant.

Despite its robustness, the Olflex Heat cable is lightweight with a small diameter, which makes it convenient for fixed or occasional flexing installations where space-saving is a factor.

Features and Benefits

• Copper-screened for EMC Compliance
• Space saving design
• Stress crack resistant
• Resistant to contact with mostly all highly aggressive chemical media
• Low outgassing behavior
• UV resistant and suitable for outdoor use
• Oil, acid, and chemical resistance
• Low water absorption
• Resistant to microbes

Applications

Olflex Heat high-temperature cable is used in a variety of applications, and it's EMC shielding ensures it can be used for purposes where interference from electromagnetic signals is a concern. With its resistance to temperature and media, this cable range is also ideal for harsh environments and suitable for both indoor and outdoor use.

• Industrial furnaces
• Foundries
• Chemical industry
• Paint shop line technology
• Heating elements
• Wind turbines
• Temperature resistance of -190°C up to +260°C

Accessories

405-8744 is an M16 IP68 and EMC rated Cable Gland
405-8750 is an M20 IP68 and EMC rated Cable Gland
405-8766 is an M25 IP68 and EMC rated Cable Gland
405-8772 is an M32 IP68 and EMC rated Cable Gland
405-8788 is an M40 IP68 and EMC rated Cable Gland
405-8794 is an M50 IP68 and EMC rated Cable Gland

Você pode estar interessado em
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
R$ 2.019,891 Reel of 100 Metres (Sem VAT)