Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX CHAIN 819 CP
Number of Cores
7
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Black
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
10 x Diameter (Flexing), 4 x Diameter (Fixed Installation)
Outer Diameter
8.5mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Insulation material
PVC
Minimum Operating Temperature
-40°C
Detalhes do produto
Olflex Chain 819 CP Flexiable Control Cable
From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.
The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.
Olflex Chain Cable
R$ 7.294,76
R$ 7.294,76 1 Reel of 50 Metres (Sem VAT)
1
R$ 7.294,76
R$ 7.294,76 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX CHAIN 819 CP
Number of Cores
7
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Black
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
10 x Diameter (Flexing), 4 x Diameter (Fixed Installation)
Outer Diameter
8.5mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Insulation material
PVC
Minimum Operating Temperature
-40°C
Detalhes do produto
Olflex Chain 819 CP Flexiable Control Cable
From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.
The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.