Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX CLASSIC 115 CY
Number of Cores
3
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Colour
Grey
Sheath Material
PVC
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Length
50m
Minimum Bend Radius
Fixed - 6 x D Occasional Flexing - 20 x D
Outer Diameter
8.9mm
Voltage Rating
300/500 V
Current Rating
26 A
Standards Met
CE
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Filler Material
Non-Wicking Filler
Core Strands
50/0.25 mm
Earth Cable
Yes
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Conductor Resistance
19.5 Ω/km
País de Origem
Germany
Detalhes do produto
Ölflex® Classic 115 CY
From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
R$ 6.999,50
R$ 6.999,50 1 Reel of 50 Metres (Sem VAT)
1
R$ 6.999,50
R$ 6.999,50 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX CLASSIC 115 CY
Number of Cores
3
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Colour
Grey
Sheath Material
PVC
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Length
50m
Minimum Bend Radius
Fixed - 6 x D Occasional Flexing - 20 x D
Outer Diameter
8.9mm
Voltage Rating
300/500 V
Current Rating
26 A
Standards Met
CE
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Filler Material
Non-Wicking Filler
Core Strands
50/0.25 mm
Earth Cable
Yes
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Conductor Resistance
19.5 Ω/km
País de Origem
Germany
Detalhes do produto
Ölflex® Classic 115 CY
From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).