Lapp 48 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 50m

Nº de Estoque RS: 387-7184Marca: LappPart Number: 1591312
brand-logo
Ver tudo em Telephone Cable

Documentos Técnicos

Especificações

Brand

Lapp

Fire Behaviour

Fire Resistant

BT Specification

JY (ST) Y

Number of Cores

48

Length

50m

Shield Type

Aluminium Laminated Plastic Foil

Outer Sheath Material

PVC

Cross Sectional Area

0.28 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

24

Sheath Colour

Grey

Voltage Rating

300 V

Outer Diameter

11.5mm

Cable Shape

Twisted Pair

País de Origem

Germany

Detalhes do produto

LAPP Indoor Telephone Installation Cable

This indoor telephone cable from Lapp can transmit both analogue and digital signals. It benefits from an aluminium-laminated plastic foil static screen with tinned plated drain wire which helps to minimise interference from electromagnetic fields.

Standards

Flame retardant in accordance with VDE 0472 Part 804

Informações de estoque temporariamente indisponíveis.

R$ 8.953,67

R$ 8.953,67 1 Reel of 50 Metres (Sem VAT)

Lapp 48 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 50m

R$ 8.953,67

R$ 8.953,67 1 Reel of 50 Metres (Sem VAT)

Lapp 48 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 50m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lapp

Fire Behaviour

Fire Resistant

BT Specification

JY (ST) Y

Number of Cores

48

Length

50m

Shield Type

Aluminium Laminated Plastic Foil

Outer Sheath Material

PVC

Cross Sectional Area

0.28 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

24

Sheath Colour

Grey

Voltage Rating

300 V

Outer Diameter

11.5mm

Cable Shape

Twisted Pair

País de Origem

Germany

Detalhes do produto

LAPP Indoor Telephone Installation Cable

This indoor telephone cable from Lapp can transmit both analogue and digital signals. It benefits from an aluminium-laminated plastic foil static screen with tinned plated drain wire which helps to minimise interference from electromagnetic fields.

Standards

Flame retardant in accordance with VDE 0472 Part 804