Documentos Técnicos
Especificações
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
5
Sheath Colour
Grey
Length
50m
Current Rating
25 A
CPR Certification
Eca
Outer Diameter
12.2mm
Sheath Material
PVC
Voltage Rating
500 V
Conductor Strand Type
Solid
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Standards Met
Euroclass Eca
Insulation material
PVC
Series
NYM-J
Core Strands
1.78 mm
Conductor Material
Bare Copper
Size of Strands
1.78 mm
Maximum Operating Temperature
+60°C
American Wire Gauge
13 AWG
Conductor Resistance
7.41 Ω/km
País de Origem
Germany
Detalhes do produto
NYM-J installation cable
From Lapp, this NYM-J cable is a widely-used installation cable that is often found in domestic and commercial electrical wiring. The PVC sheathed cable is designed for use in plaster, brickwork and concrete, and is a common standard in construction and maintenance.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors, and even outdoors if protected from direct sunlight.
The cable should not be used in direct embedding in vibrated or compressed concrete.
Features and Benefits
Bare copper conductors
PVC-based outer sheath
Above, below, flush and recess routing
Applications
NYM-J cable is often used in fixed installations in domestic and commercial environments, typically when wiring electrical sockets to the mains power. It is similar to NYY-J cable which is used for the same applications, but is also suitable for outdoor use.
Standards
IEC 60332-1-2, VDE, CE
R$ 14.091,70
R$ 14.091,70 1 Reel of 100 Metres (Sem VAT)
1
R$ 14.091,70
R$ 14.091,70 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
5
Sheath Colour
Grey
Length
50m
Current Rating
25 A
CPR Certification
Eca
Outer Diameter
12.2mm
Sheath Material
PVC
Voltage Rating
500 V
Conductor Strand Type
Solid
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Standards Met
Euroclass Eca
Insulation material
PVC
Series
NYM-J
Core Strands
1.78 mm
Conductor Material
Bare Copper
Size of Strands
1.78 mm
Maximum Operating Temperature
+60°C
American Wire Gauge
13 AWG
Conductor Resistance
7.41 Ω/km
País de Origem
Germany
Detalhes do produto
NYM-J installation cable
From Lapp, this NYM-J cable is a widely-used installation cable that is often found in domestic and commercial electrical wiring. The PVC sheathed cable is designed for use in plaster, brickwork and concrete, and is a common standard in construction and maintenance.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors, and even outdoors if protected from direct sunlight.
The cable should not be used in direct embedding in vibrated or compressed concrete.
Features and Benefits
Bare copper conductors
PVC-based outer sheath
Above, below, flush and recess routing
Applications
NYM-J cable is often used in fixed installations in domestic and commercial environments, typically when wiring electrical sockets to the mains power. It is similar to NYY-J cable which is used for the same applications, but is also suitable for outdoor use.
Standards
IEC 60332-1-2, VDE, CE