Lapp, Power, 100m 4 Core, Black Rubber Power Cable +60°C

Nº de Estoque RS: 406-962Marca: LappPart Number: 16002113
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

Power

Current Rating

15 A

Outer Diameter

7.1 → 8.5mm

Sheath Material

Rubber

CPR Certification

Eca

Voltage Rating

500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Size of Strands

0.2 mm

Conductor Material

Copper

Maximum Operating Temperature

+60°C

American Wire Gauge

17 AWG

Number of Strands

32

Minimum Operating Temperature

-25°C

Insulation material

Rubber

Standards Met

CE

Fire Behaviour

Flame Retardant

Conductor Resistance

19.5 Ω/km

País de Origem

Germany

Detalhes do produto

H05RR-F Flexible Rubber Cable

From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.

Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.

For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.

Features and Benefits

• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V

Applications

Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;

• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology

Você pode estar interessado em
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
R$ 11.894,081 Reel of 100 Metres (Sem VAT)
4 core rubber mains cable,100m 1sq.mm
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
R$ 6.213,951 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 8.747,38

R$ 8.747,38 1 Reel of 100 Metres (Sem VAT)

Lapp, Power, 100m 4 Core, Black Rubber Power Cable +60°C

R$ 8.747,38

R$ 8.747,38 1 Reel of 100 Metres (Sem VAT)

Lapp, Power, 100m 4 Core, Black Rubber Power Cable +60°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
R$ 11.894,081 Reel of 100 Metres (Sem VAT)
4 core rubber mains cable,100m 1sq.mm
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
R$ 6.213,951 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

Power

Current Rating

15 A

Outer Diameter

7.1 → 8.5mm

Sheath Material

Rubber

CPR Certification

Eca

Voltage Rating

500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Size of Strands

0.2 mm

Conductor Material

Copper

Maximum Operating Temperature

+60°C

American Wire Gauge

17 AWG

Number of Strands

32

Minimum Operating Temperature

-25°C

Insulation material

Rubber

Standards Met

CE

Fire Behaviour

Flame Retardant

Conductor Resistance

19.5 Ω/km

País de Origem

Germany

Detalhes do produto

H05RR-F Flexible Rubber Cable

From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.

Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.

For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.

Features and Benefits

• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V

Applications

Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;

• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology

Você pode estar interessado em
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
R$ 11.894,081 Reel of 100 Metres (Sem VAT)
4 core rubber mains cable,100m 1sq.mm
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
R$ 6.213,951 Reel of 100 Metres (Sem VAT)