Lapp UNITRONIC BUS PB Data Cable, 2 Cores, 0.64 mm², Screened, 100m, Purple PVC Sheath, 19 AWG

Nº de Estoque RS: 444-0159Marca: LappPart Number: 2170220Distrelec Article No.: 30410292
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Lapp

Series

UNITRONIC BUS PB

Number of Cores

2

Cross Sectional Area

0.64 mm²

American Wire Gauge

19 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Purple

Screened/Unscreened

Screened

Length

100m

Outer Diameter

7.8mm

Voltage Rating

250 V

Standards Met

CSA, UL Listed

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Conductor Resistance

186 O/km

Cable Shape

Multicore

Bedding Material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

País de Origem

Germany

Detalhes do produto

Unitronic® BUS LD, BUS FD P LD, BUS L2/FIP

Standards

DIN 19245 and EN 50170

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.561,12

R$ 6.561,12 1 Reel of 100 Metres (Sem VAT)

Lapp UNITRONIC BUS PB Data Cable, 2 Cores, 0.64 mm², Screened, 100m, Purple PVC Sheath, 19 AWG

R$ 6.561,12

R$ 6.561,12 1 Reel of 100 Metres (Sem VAT)

Lapp UNITRONIC BUS PB Data Cable, 2 Cores, 0.64 mm², Screened, 100m, Purple PVC Sheath, 19 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Series

UNITRONIC BUS PB

Number of Cores

2

Cross Sectional Area

0.64 mm²

American Wire Gauge

19 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Purple

Screened/Unscreened

Screened

Length

100m

Outer Diameter

7.8mm

Voltage Rating

250 V

Standards Met

CSA, UL Listed

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Conductor Resistance

186 O/km

Cable Shape

Multicore

Bedding Material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

País de Origem

Germany

Detalhes do produto

Unitronic® BUS LD, BUS FD P LD, BUS L2/FIP

Standards

DIN 19245 and EN 50170

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Você pode estar interessado em