Lapp, 50m Cat7, Green, SF/FTP Shielded, Unterminated PUR Sheath

Nº de Estoque RS: 807-9580Marca: LappPart Number: 2170475
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

Lapp

Length

50m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Green

Outer Sheath Material

PUR

Outer Diameter

8.7mm

American Wire Gauge

22 AWG

Cable Shape

Twisted Pair

Cross Sectional Area

0.33 mm²

Conductor Strand Type

Stranded

Voltage Rating

125 V

País de Origem

Germany

Detalhes do produto

Lapp Etherline Industrial Cat 7 Cable

An industrial ethernet Cat 7 cable for fixed installation. This Cat7 cable is qualified for 10 Gbit/s in PROFINET applications.

Informações de estoque temporariamente indisponíveis.

R$ 9.724,02

R$ 9.724,02 1 Reel of 50 Metres (Sem VAT)

Lapp, 50m Cat7, Green, SF/FTP Shielded, Unterminated PUR Sheath

R$ 9.724,02

R$ 9.724,02 1 Reel of 50 Metres (Sem VAT)

Lapp, 50m Cat7, Green, SF/FTP Shielded, Unterminated PUR Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lapp

Length

50m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Green

Outer Sheath Material

PUR

Outer Diameter

8.7mm

American Wire Gauge

22 AWG

Cable Shape

Twisted Pair

Cross Sectional Area

0.33 mm²

Conductor Strand Type

Stranded

Voltage Rating

125 V

País de Origem

Germany

Detalhes do produto

Lapp Etherline Industrial Cat 7 Cable

An industrial ethernet Cat 7 cable for fixed installation. This Cat7 cable is qualified for 10 Gbit/s in PROFINET applications.