Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 16 AWG

Nº de Estoque RS: 145-718Marca: LappPart Number: 36425Distrelec Article No.: 30403746
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX SERVO 2YSLCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

11.4mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Length

50m

Voltage Rating

600/1000 V

Current Rating

18 A

CPR Certification

Eca

Standards Met

EAC Approval

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Bedding Material

Aluminium Foil

Minimum Operating Temperature

-40°C

Insulation material

PE

Core Strands

30/0.25 mm

Earth Cable

Yes

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Cable Shape

Round

País de Origem

Germany

Detalhes do produto

Ölflex Servo High EMC Low Capacitance Cable

Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Informações de estoque temporariamente indisponíveis.

R$ 7.750,87

R$ 7.750,87 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 16 AWG

R$ 7.750,87

R$ 7.750,87 1 Reel of 50 Metres (Sem VAT)

Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 16 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lapp

Series

ÖLFLEX SERVO 2YSLCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

11.4mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Length

50m

Voltage Rating

600/1000 V

Current Rating

18 A

CPR Certification

Eca

Standards Met

EAC Approval

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Bedding Material

Aluminium Foil

Minimum Operating Temperature

-40°C

Insulation material

PE

Core Strands

30/0.25 mm

Earth Cable

Yes

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Cable Shape

Round

País de Origem

Germany

Detalhes do produto

Ölflex Servo High EMC Low Capacitance Cable

Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).